RS PRO ANSI Thermocouple Connector for use with Type T Thermocouple Type T, Miniature

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Plug/Socket
Socket
Connector Size
Miniature Size
Standards Met
ANSI
Product details
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
AED 16.28
AED 16.28 Each (ex VAT)
AED 17.09
AED 17.09 Each (inc. VAT)
1
AED 16.28
AED 16.28 Each (ex VAT)
AED 17.09
AED 17.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 16.28 |
5 - 9 | AED 15.70 |
10+ | AED 15.22 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Plug/Socket
Socket
Connector Size
Miniature Size
Standards Met
ANSI
Product details
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C