Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Anti-Slip, Entrance Mat, Carpet, Indoor Use, 400mm 0.6m 13mm

RS Stock No.: 221-7905Brand: RS PRO
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Brand

RS Pro

Length

0.6m

Width

400mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Mat Material

PP

Thickness

13mm

Anti-Slip

Yes

Country of Origin

India

Stock information temporarily unavailable.

AED 114.55

AED 114.55 Each (ex VAT)

AED 120.28

AED 120.28 Each (inc. VAT)

RS PRO Anti-Slip, Entrance Mat, Carpet, Indoor Use, 400mm 0.6m 13mm

AED 114.55

AED 114.55 Each (ex VAT)

AED 120.28

AED 120.28 Each (inc. VAT)

RS PRO Anti-Slip, Entrance Mat, Carpet, Indoor Use, 400mm 0.6m 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

0.6m

Width

400mm

Indoor/Outdoor

Indoor

Surface Type

Carpet

Mat Material

PP

Thickness

13mm

Anti-Slip

Yes

Country of Origin

India