Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Anti Static Gusseted Bag 300mm(W)x 650mm(L)

RS Stock No.: 397-4291Brand: RS PRODistrelec Article No.: 30419342
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Gusseted Bag

Type

Bag

Colour

Pink

Length

650mm

Thickness

0.075mm

Width

300 mm, 500mm

Quantity Per Package

20

Dissipative

No

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30419342

Country of Origin

United Kingdom

Product details

RS Pro Gusseted Anti Static Bags - Pink

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.
• Film thickness 75 micron
• Gusseted design ideal for rectangular and square objects
• Made of Low Density Polyethylene (LDPE)
• Pink in colour

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Anti Static Bag 205mm(W)x 305mm(L)
AED 100.471 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 254mm(W)x 356mm(L)
AED 160.551 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 406mm(W)x 305mm(L)
AED 206.621 Lot of 100 (ex VAT)
Stock information temporarily unavailable.

AED 82.09

AED 82.09 1 Box of 20 (ex VAT)

AED 86.19

AED 86.19 1 Box of 20 (inc. VAT)

RS PRO Anti Static Gusseted Bag 300mm(W)x 650mm(L)

AED 82.09

AED 82.09 1 Box of 20 (ex VAT)

AED 86.19

AED 86.19 1 Box of 20 (inc. VAT)

RS PRO Anti Static Gusseted Bag 300mm(W)x 650mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 82.09
10 - 19AED 80.24
20+AED 79.31
You may be interested in
RS PRO Anti Static Bag 205mm(W)x 305mm(L)
AED 100.471 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 254mm(W)x 356mm(L)
AED 160.551 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 406mm(W)x 305mm(L)
AED 206.621 Lot of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Gusseted Bag

Type

Bag

Colour

Pink

Length

650mm

Thickness

0.075mm

Width

300 mm, 500mm

Quantity Per Package

20

Dissipative

No

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30419342

Country of Origin

United Kingdom

Product details

RS Pro Gusseted Anti Static Bags - Pink

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.
• Film thickness 75 micron
• Gusseted design ideal for rectangular and square objects
• Made of Low Density Polyethylene (LDPE)
• Pink in colour

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Anti Static Bag 205mm(W)x 305mm(L)
AED 100.471 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 254mm(W)x 356mm(L)
AED 160.551 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 406mm(W)x 305mm(L)
AED 206.621 Lot of 100 (ex VAT)