Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Anti-Static Wrist Strap

RS Stock No.: 815-3496Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

RS Pro

Complies with EN 61340-5-1

Yes

Cord Length

1.15m

Band Material

Polyester Non-Woven Fabric

Cord Style

Straight

Wrist Strap Size

Adjustable

Country of Origin

United States

You may be interested in
RS PRO ESD Grounding Wrist Strap
AED 23.79Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Anti-Static Wrist Strap

P.O.A.

RS PRO Anti-Static Wrist Strap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Grounding Wrist Strap
AED 23.79Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Complies with EN 61340-5-1

Yes

Cord Length

1.15m

Band Material

Polyester Non-Woven Fabric

Cord Style

Straight

Wrist Strap Size

Adjustable

Country of Origin

United States

You may be interested in
RS PRO ESD Grounding Wrist Strap
AED 23.79Each (ex VAT)