Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Antistatic Heel Grounder

RS Stock No.: 122-9150Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Heel Grounder

Complies with EN 61340-5-1

Yes

Elastic/Non Elastic

Non-Elastic

Reusable/Disposable

Disposable

Attachment Type

Adhesive

Quantity Included

100

Country of Origin

United Kingdom

Product details

RS Pro Disposable Heel Grounder

RS Pro disposable heel grounder is excellent for flooring, personnel and visitors ensuring all are grounded in ESD protected areas. The heel grounders are highly visible when worn, bordered by a yellow coloured material. A conductive non-woven nylon strip is held to the heel of footwear by pressure sensitive adhesive. The heel grounders are to be worn on each foot providing maximum ESD grounding.

FEATURES and BENEFITS:

Disposable heel grounder
For ESD control
Pressure sensitive self adhesive to the heel of footwear
Conductor is a black carbon strip
Highly visible yellow bordered strip, non-woven fibrous material
To be worn on each foot
Width 14 mm
Length 298 mm
100 per pack

HOW TO ATTACH:

Release the strip from the pressure sensitive adhesive
Insert the non-adhesive end to the inside of the shoe under the foot ensuring the black dot is in the centre of the heel facing upwards
Wrap the tape around the outside of the shoe ensuring it adheres to the underside of the shoe
Step firmly onto the pressure sensitive adhesive and remove excess material
Check for a ground connection with the RS Combo Tester X3 or another tester
One heel grounder to be attached to each foot

You may be interested in
Plastic Systems Shoe Grounder
P.O.A.Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.

AED 612.40

AED 612.40 1 Bag of 100 (ex VAT)

AED 643.02

AED 643.02 1 Bag of 100 (inc. VAT)

RS PRO Antistatic Heel Grounder

AED 612.40

AED 612.40 1 Bag of 100 (ex VAT)

AED 643.02

AED 643.02 1 Bag of 100 (inc. VAT)

RS PRO Antistatic Heel Grounder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 612.40
10 - 19AED 587.90
20+AED 569.50
You may be interested in
Plastic Systems Shoe Grounder
P.O.A.Each (In a Bag of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Heel Grounder

Complies with EN 61340-5-1

Yes

Elastic/Non Elastic

Non-Elastic

Reusable/Disposable

Disposable

Attachment Type

Adhesive

Quantity Included

100

Country of Origin

United Kingdom

Product details

RS Pro Disposable Heel Grounder

RS Pro disposable heel grounder is excellent for flooring, personnel and visitors ensuring all are grounded in ESD protected areas. The heel grounders are highly visible when worn, bordered by a yellow coloured material. A conductive non-woven nylon strip is held to the heel of footwear by pressure sensitive adhesive. The heel grounders are to be worn on each foot providing maximum ESD grounding.

FEATURES and BENEFITS:

Disposable heel grounder
For ESD control
Pressure sensitive self adhesive to the heel of footwear
Conductor is a black carbon strip
Highly visible yellow bordered strip, non-woven fibrous material
To be worn on each foot
Width 14 mm
Length 298 mm
100 per pack

HOW TO ATTACH:

Release the strip from the pressure sensitive adhesive
Insert the non-adhesive end to the inside of the shoe under the foot ensuring the black dot is in the centre of the heel facing upwards
Wrap the tape around the outside of the shoe ensuring it adheres to the underside of the shoe
Step firmly onto the pressure sensitive adhesive and remove excess material
Check for a ground connection with the RS Combo Tester X3 or another tester
One heel grounder to be attached to each foot

You may be interested in
Plastic Systems Shoe Grounder
P.O.A.Each (In a Bag of 100) (ex VAT)