Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm

RS Stock No.: 739-8376Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Air Tool Type

Air Impact Wrench

Maximum Torque

135Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

9000rpm

Length

127mm

Model Number

APT105

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 946.52

AED 946.52 Each (ex VAT)

AED 993.85

AED 993.85 Each (inc. VAT)

RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm

AED 946.52

AED 946.52 Each (ex VAT)

AED 993.85

AED 993.85 Each (inc. VAT)

RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Air Tool Type

Air Impact Wrench

Maximum Torque

135Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

9000rpm

Length

127mm

Model Number

APT105

Country of Origin

Taiwan, Province Of China