Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +60°C

RS Stock No.: 196-4663Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Cable Type

Arctic Grade

Outer Diameter

9.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Standards Met

BS 6004

Country of Origin

United Kingdom

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,691.291 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C
AED 1,252.221 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,108.231 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 1,315.39

AED 1,315.39 1 Reel of 100 Metres (ex VAT)

AED 1,381.16

AED 1,381.16 1 Reel of 100 Metres (inc. VAT)

RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +60°C

AED 1,315.39

AED 1,315.39 1 Reel of 100 Metres (ex VAT)

AED 1,381.16

AED 1,381.16 1 Reel of 100 Metres (inc. VAT)

RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,691.291 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C
AED 1,252.221 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,108.231 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Cable Type

Arctic Grade

Outer Diameter

9.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Standards Met

BS 6004

Country of Origin

United Kingdom

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,691.291 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C
AED 1,252.221 Reel of 100 Metres (ex VAT)
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,108.231 Reel of 100 Metres (ex VAT)