Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C

RS Stock No.: 196-4722Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Cable Type

Arctic Grade

Outer Diameter

9.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,192.59

AED 1,192.59 1 Reel of 100 Metres (ex VAT)

AED 1,252.22

AED 1,252.22 1 Reel of 100 Metres (inc. VAT)

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C

AED 1,192.59

AED 1,192.59 1 Reel of 100 Metres (ex VAT)

AED 1,252.22

AED 1,252.22 1 Reel of 100 Metres (inc. VAT)

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Cable Type

Arctic Grade

Outer Diameter

9.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

You may be interested in