Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Armoured, 50m 3 Core, Black PVC Power Cable +90°C

RS Stock No.: 196-4707Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

13.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Uncoiled Length

50m

Number of Strands

7

Core Strands

7/0.85 mm

American Wire Gauge

11 AWG

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

0.85mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Country of Origin

United Kingdom

You may be interested in
RS PRO, 100m 3 Core, Black PVC Power Cable +90°C
AED 5,011.671 Reel of 100 Metres (ex VAT)
RS PRO 3 Core Polyvinyl Chloride PVC Armoured Cable +90°C
AED 1,801.131 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

AED 2,396.55

AED 2,396.55 1 Reel of 50 Metres (ex VAT)

AED 2,516.38

AED 2,516.38 1 Reel of 50 Metres (inc. VAT)

RS PRO, Armoured, 50m 3 Core, Black PVC Power Cable +90°C

AED 2,396.55

AED 2,396.55 1 Reel of 50 Metres (ex VAT)

AED 2,516.38

AED 2,516.38 1 Reel of 50 Metres (inc. VAT)

RS PRO, Armoured, 50m 3 Core, Black PVC Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 3 Core, Black PVC Power Cable +90°C
AED 5,011.671 Reel of 100 Metres (ex VAT)
RS PRO 3 Core Polyvinyl Chloride PVC Armoured Cable +90°C
AED 1,801.131 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

13.6mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Uncoiled Length

50m

Number of Strands

7

Core Strands

7/0.85 mm

American Wire Gauge

11 AWG

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

0.85mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Country of Origin

United Kingdom

You may be interested in
RS PRO, 100m 3 Core, Black PVC Power Cable +90°C
AED 5,011.671 Reel of 100 Metres (ex VAT)
RS PRO 3 Core Polyvinyl Chloride PVC Armoured Cable +90°C
AED 1,801.131 Reel of 50 Metres (ex VAT)