RS PRO AT0175 Duct Tape, 50m x 50mm, White, Gloss Finish
RS Stock No.: 223-1074Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
White
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.23mm
Finish
Gloss
Model Number
AT0175
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 89.51
AED 89.51 Each (ex VAT)
AED 93.99
AED 93.99 Each (inc. VAT)
RS PRO AT0175 Duct Tape, 50m x 50mm, White, Gloss Finish
1
AED 89.51
AED 89.51 Each (ex VAT)
AED 93.99
AED 93.99 Each (inc. VAT)
RS PRO AT0175 Duct Tape, 50m x 50mm, White, Gloss Finish
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 89.51 |
15 - 39 | AED 87.73 |
40+ | AED 86.00 |
Technical Document
Specifications
Brand
RS ProColour
White
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.23mm
Finish
Gloss
Model Number
AT0175
Country of Origin
United Kingdom