RS PRO AT4004 Yellow Polyester Film Electrical Tape, 12mm x 66m
RS Stock No.: 408-9489Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Yellow
Width
12mm
Length
66m
Backing Material
Polyester Film
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
AT4004
You may be interested in

12MM POLYESTER TAPEBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 24.20
AED 24.20 Each (ex VAT)
AED 25.41
AED 25.41 Each (inc. VAT)
RS PRO AT4004 Yellow Polyester Film Electrical Tape, 12mm x 66m
1
AED 24.20
AED 24.20 Each (ex VAT)
AED 25.41
AED 25.41 Each (inc. VAT)
RS PRO AT4004 Yellow Polyester Film Electrical Tape, 12mm x 66m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 24.20 |
6 - 14 | AED 23.69 |
15+ | AED 23.64 |
You may be interested in

12MM POLYESTER TAPEBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProColour
Yellow
Width
12mm
Length
66m
Backing Material
Polyester Film
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
AT4004
You may be interested in

12MM POLYESTER TAPEBrand: NEUTRAL
P.O.A.Each (ex VAT)