Technical Document
Specifications
Brand
RS ProBacking Material
Polyimide Film
Adhesive Material
Silicone
Width
25mm
Length
33m
Model Number
AT4160
Colour
Brown
Country of Origin
Ireland
AED 477.02
AED 477.02 Each (ex VAT)
AED 500.87
AED 500.87 Each (inc. VAT)
RS PRO AT4160 Brown Masking Tape 25mm x 33m
1
AED 477.02
AED 477.02 Each (ex VAT)
AED 500.87
AED 500.87 Each (inc. VAT)
RS PRO AT4160 Brown Masking Tape 25mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 477.02 |
15 - 39 | AED 457.85 |
40+ | AED 438.80 |
Technical Document
Specifications
Brand
RS ProBacking Material
Polyimide Film
Adhesive Material
Silicone
Width
25mm
Length
33m
Model Number
AT4160
Colour
Brown
Country of Origin
Ireland