RS PRO ATEX LED Torch Black - Rechargeable 157 lm, 156 mm

RS Stock No.: 133-6301Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

157 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP68

Hazardous Area Certification

ATEX

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

No

Range

220 m

Beam Type

Spot to Flood

Water Resistant

No

Length

156 mm

Colour

Black

Head Diameter

35mm

Weight with Batteries

295g

Country of Origin

China

Product details

RS PRO 157 Lumen Rechargeable Torch ATEX

RS PRO intrinsically safe LED rechargeable flashlight for use in zones 1 and 2 . This LED torch has been made from high strength aluminium housing and features a secure grip, front torch light as well as a rear flood light.

Features and Benefits:

Hazardous area rechargeable flashlight
High strength aluminium housing
157 lumens
Secure grip
IP68 casing
Explosion proof
High-powered Osram LED
Charging time: 6 hours
High/Low/Strobe light modes
Running time: High: 9 hours, Low: 18 hours
Battery: 2.2A h Lithium-ion
Up to 220 m beam
Easy to use, maintenance free
Front spot light and rear flood light
Size: (Length)156 mm x (Diameter) 35 mm
Supplied with wrist strap

Typical Applications

Torches, also referred to as flashlights, offer a light source to illuminate dark environments and can be used both indoors and outdoors. Torches can feature a variety of bulbs including LED, with varying levels of brightness. They are commonly battery powered, with rechargeable versions also available. Torches are available in a variety of shapes and sizes to suit various applications, with many offering waterproof capabilities. Torches are used in a wide range of areas including:
• Camping
• DIY
• Hiking
• Maintenance
• Health and safety

This RS PRO torch is suitable for the following applications: gas stations, manufacturing plants, chemical and petrochemical processing facilities, sewage treatment plants, off-shore and dockside installations.

FAQs

Is this rechargeable?
Yes, this torch is rechargeable.

Is this waterproof?
Yes, this torch offers IP68 protection ensuring a dust and water proof outer case making it ideal for outdoor activities.

What is the maximum range?
The maximum range this torch can achieve is 220 m on the highest setting.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 873.34

AED 873.34 Each (ex VAT)

AED 917.01

AED 917.01 Each (inc. VAT)

RS PRO ATEX LED Torch Black - Rechargeable 157 lm, 156 mm

AED 873.34

AED 873.34 Each (ex VAT)

AED 917.01

AED 917.01 Each (inc. VAT)

RS PRO ATEX LED Torch Black - Rechargeable 157 lm, 156 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

157 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP68

Hazardous Area Certification

ATEX

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

No

Range

220 m

Beam Type

Spot to Flood

Water Resistant

No

Length

156 mm

Colour

Black

Head Diameter

35mm

Weight with Batteries

295g

Country of Origin

China

Product details

RS PRO 157 Lumen Rechargeable Torch ATEX

RS PRO intrinsically safe LED rechargeable flashlight for use in zones 1 and 2 . This LED torch has been made from high strength aluminium housing and features a secure grip, front torch light as well as a rear flood light.

Features and Benefits:

Hazardous area rechargeable flashlight
High strength aluminium housing
157 lumens
Secure grip
IP68 casing
Explosion proof
High-powered Osram LED
Charging time: 6 hours
High/Low/Strobe light modes
Running time: High: 9 hours, Low: 18 hours
Battery: 2.2A h Lithium-ion
Up to 220 m beam
Easy to use, maintenance free
Front spot light and rear flood light
Size: (Length)156 mm x (Diameter) 35 mm
Supplied with wrist strap

Typical Applications

Torches, also referred to as flashlights, offer a light source to illuminate dark environments and can be used both indoors and outdoors. Torches can feature a variety of bulbs including LED, with varying levels of brightness. They are commonly battery powered, with rechargeable versions also available. Torches are available in a variety of shapes and sizes to suit various applications, with many offering waterproof capabilities. Torches are used in a wide range of areas including:
• Camping
• DIY
• Hiking
• Maintenance
• Health and safety

This RS PRO torch is suitable for the following applications: gas stations, manufacturing plants, chemical and petrochemical processing facilities, sewage treatment plants, off-shore and dockside installations.

FAQs

Is this rechargeable?
Yes, this torch is rechargeable.

Is this waterproof?
Yes, this torch offers IP68 protection ensuring a dust and water proof outer case making it ideal for outdoor activities.

What is the maximum range?
The maximum range this torch can achieve is 220 m on the highest setting.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in