RS PRO Audio Cable, 10m, Black

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
10m
Sheath Colour
Black
Cable Shape
Round
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Sheath Material
PVC
Conductor Material
Copper
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China
AED 153.93
AED 153.93 Each (ex VAT)
AED 161.63
AED 161.63 Each (inc. VAT)
1
AED 153.93
AED 153.93 Each (ex VAT)
AED 161.63
AED 161.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
10m
Sheath Colour
Black
Cable Shape
Round
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Sheath Material
PVC
Conductor Material
Copper
Standards Met
CE, REACH, RoHS, UKCA
Country of Origin
China