Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Audio Cable, 10m, Black

RS Stock No.: 266-2229Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Audio Cable

Length

10m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, REACH, RoHS

Cable Shape

Round

Shielded/Unshielded

Shielded

Country of Origin

China

Stock information temporarily unavailable.

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

RS PRO Audio Cable, 10m, Black

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

RS PRO Audio Cable, 10m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Audio Cable

Length

10m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, REACH, RoHS

Cable Shape

Round

Shielded/Unshielded

Shielded

Country of Origin

China