RS PRO Audio Cable, 1.5m, Black
RS Stock No.: 266-2189Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
1.5m
Sheath Colour
Black
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Country of Origin
China
Stock information temporarily unavailable.
AED 54.65
AED 54.65 Each (ex VAT)
AED 57.38
AED 57.38 Each (inc. VAT)
RS PRO Audio Cable, 1.5m, Black
1
AED 54.65
AED 54.65 Each (ex VAT)
AED 57.38
AED 57.38 Each (inc. VAT)
RS PRO Audio Cable, 1.5m, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
1.5m
Sheath Colour
Black
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Country of Origin
China