RS PRO Audio Cable, 5m, Black

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
5m
Sheath Colour
Black
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Country of Origin
China
AED 88.17
AED 88.17 Each (ex VAT)
AED 92.58
AED 92.58 Each (inc. VAT)
1
AED 88.17
AED 88.17 Each (ex VAT)
AED 92.58
AED 92.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
5m
Sheath Colour
Black
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Country of Origin
China