RS PRO Autoclaveable Paper 235mm x 315mm

Technical Document
Specifications
Brand
RS ProType
Autoclaveable Paper
Quantity Included
250 sheets
Width
235mm
Depth
255mm
Paper Size
A4
Height
315mm
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
United States
Product details
RS Cleanroom Autoclavable Paper
This cleanroom autoclavable paper is a specially-produced cleanroom paper benefiting from extremely low static build up and particulate generation.
Features:
Latex free
Chemical resistant
Can be sterilised by ETO, steam or gamma irradiation
Applications:
Laboratories and cleanrooms, or any other controlled environments
AED 252.61
AED 252.61 1 Bag of 250 (ex VAT)
AED 265.24
AED 265.24 1 Bag of 250 (inc. VAT)
1
AED 252.61
AED 252.61 1 Bag of 250 (ex VAT)
AED 265.24
AED 265.24 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 252.61 |
10 - 19 | AED 247.61 |
20+ | AED 244.37 |
Technical Document
Specifications
Brand
RS ProType
Autoclaveable Paper
Quantity Included
250 sheets
Width
235mm
Depth
255mm
Paper Size
A4
Height
315mm
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
United States
Product details
RS Cleanroom Autoclavable Paper
This cleanroom autoclavable paper is a specially-produced cleanroom paper benefiting from extremely low static build up and particulate generation.
Features:
Latex free
Chemical resistant
Can be sterilised by ETO, steam or gamma irradiation
Applications:
Laboratories and cleanrooms, or any other controlled environments