RS PRO Automatic Die Cast Aluminium 2.6kW Hand Dryer, 177mm x 264mm x 275mm

RS Stock No.: 273-113Brand: RS PRO
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Brand

RS Pro

Air Flow

275m³/h

Case Material

Die Cast Aluminium

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Finish

Epoxy/Polyester

Power Rating

2.6kW

Depth

177mm

Height

264mm

Width

275mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 3,130.78

AED 3,130.78 Each (ex VAT)

AED 3,287.32

AED 3,287.32 Each (inc. VAT)

RS PRO Automatic Die Cast Aluminium 2.6kW Hand Dryer, 177mm x 264mm x 275mm

AED 3,130.78

AED 3,130.78 Each (ex VAT)

AED 3,287.32

AED 3,287.32 Each (inc. VAT)

RS PRO Automatic Die Cast Aluminium 2.6kW Hand Dryer, 177mm x 264mm x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Air Flow

275m³/h

Case Material

Die Cast Aluminium

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Finish

Epoxy/Polyester

Power Rating

2.6kW

Depth

177mm

Height

264mm

Width

275mm

Country of Origin

United Kingdom