RS PRO Automatic Stainless Steel 2kW Hand Dryer, 148mm x 280mm x 270mm

RS Stock No.: 612-0986Brand: RS PRO
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Brand

RS Pro

Air Flow

200m³/h

Case Material

Stainless Steel

Supply Voltage

220 → 240V ac

Finish

Enamelled

Automatic/Manual

Automatic

Power Rating

2kW

Depth

148mm

Height

280mm

Width

270mm

Country of Origin

United Kingdom

Product details

Hand Dryers

AED 1,696.70

AED 1,696.70 Each (ex VAT)

AED 1,781.53

AED 1,781.53 Each (inc. VAT)

RS PRO Automatic Stainless Steel 2kW Hand Dryer, 148mm x 280mm x 270mm

AED 1,696.70

AED 1,696.70 Each (ex VAT)

AED 1,781.53

AED 1,781.53 Each (inc. VAT)

RS PRO Automatic Stainless Steel 2kW Hand Dryer, 148mm x 280mm x 270mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Air Flow

200m³/h

Case Material

Stainless Steel

Supply Voltage

220 → 240V ac

Finish

Enamelled

Automatic/Manual

Automatic

Power Rating

2kW

Depth

148mm

Height

280mm

Width

270mm

Country of Origin

United Kingdom

Product details

Hand Dryers