Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Front Mount, RSPRO-AC11

RS Stock No.: 250-8910Brand: RS PRO
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

1NC/1NO

Mounting Style

Front Mount

Range

RSPRO-AC11

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania

Stock information temporarily unavailable.

AED 50.42

AED 50.42 Each (ex VAT)

AED 52.94

AED 52.94 Each (inc. VAT)

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Front Mount, RSPRO-AC11

AED 50.42

AED 50.42 Each (ex VAT)

AED 52.94

AED 52.94 Each (inc. VAT)

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Front Mount, RSPRO-AC11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

1NC/1NO

Mounting Style

Front Mount

Range

RSPRO-AC11

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania