Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Side Mounted, RSPRO1000-AC11-SA

RS Stock No.: 250-8914Brand: RS PRO
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

1NC/1NO

Mounting Style

Side Mounted

Range

RSPRO1000-AC11-SA

Contact Current Rating

10 A

Contact Voltage Rating

500 V

Country of Origin

China

Stock information temporarily unavailable.

AED 110.21

AED 110.21 Each (ex VAT)

AED 115.72

AED 115.72 Each (inc. VAT)

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Side Mounted, RSPRO1000-AC11-SA

AED 110.21

AED 110.21 Each (ex VAT)

AED 115.72

AED 115.72 Each (inc. VAT)

RS PRO Auxiliary Contact, 2 Contact, 1NC/1NO, Side Mounted, RSPRO1000-AC11-SA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

2

Normal State Configuration

1NC/1NO

Mounting Style

Side Mounted

Range

RSPRO1000-AC11-SA

Contact Current Rating

10 A

Contact Voltage Rating

500 V

Country of Origin

China