RS PRO AV Adapter, Female 1/4 in Stereo to Male 1/4 in Mono

Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Stereo
Converts To Gender
Male
Converts To Type
1/4 in Mono
Type
Audio
End 1
Female 1/4 in Stereo (1)
End 2
Male 1/4 in Mono (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Brass
Housing Material
Brass
Body Orientation
Straight
Contact Plating
Nickel
Country of Origin
Taiwan, Province Of China
Product details
0.25 in. Stereo Socket to 0.25 in. Mono Jack
AED 11.08
AED 11.08 Each (ex VAT)
AED 11.63
AED 11.63 Each (inc. VAT)
1
AED 11.08
AED 11.08 Each (ex VAT)
AED 11.63
AED 11.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Stereo
Converts To Gender
Male
Converts To Type
1/4 in Mono
Type
Audio
End 1
Female 1/4 in Stereo (1)
End 2
Male 1/4 in Mono (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Brass
Housing Material
Brass
Body Orientation
Straight
Contact Plating
Nickel
Country of Origin
Taiwan, Province Of China
Product details