Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AV Adapter, Female 3.5 mm Stereo to Male 1/4 in Stereo

RS Stock No.: 392-576Brand: RS PRODistrelec Article No.: 30405614
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

3.5 mm Stereo

Converts To Gender

Male

Converts To Type

1/4 in Stereo

Type

Audio

End 1

Female 3.5 mm Stereo (1)

End 2

Male 1/4 in Stereo (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

Brass

Body Orientation

Straight

Contact Plating

Nickel

Distrelec Product Id

30405614

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 16.79

AED 16.79 Each (ex VAT)

AED 17.63

AED 17.63 Each (inc. VAT)

RS PRO AV Adapter, Female 3.5 mm Stereo to Male 1/4 in Stereo

AED 16.79

AED 16.79 Each (ex VAT)

AED 17.63

AED 17.63 Each (inc. VAT)

RS PRO AV Adapter, Female 3.5 mm Stereo to Male 1/4 in Stereo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 16.79
15+AED 15.66

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

3.5 mm Stereo

Converts To Gender

Male

Converts To Type

1/4 in Stereo

Type

Audio

End 1

Female 3.5 mm Stereo (1)

End 2

Male 1/4 in Stereo (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Brass

Housing Material

Brass

Body Orientation

Straight

Contact Plating

Nickel

Distrelec Product Id

30405614

Country of Origin

Taiwan, Province Of China