RS PRO AV Adapter, Male HDMI to Female DVI-D

RS Stock No.: 182-8558Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

DVI-D

Type

Video

End 1

Male HDMI (1)

End 2

Female DVI-D

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Housing Material

PVC

Body Orientation

Straight

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 75.76

AED 75.76 Each (ex VAT)

AED 79.55

AED 79.55 Each (inc. VAT)

RS PRO AV Adapter, Male HDMI to Female DVI-D

AED 75.76

AED 75.76 Each (ex VAT)

AED 79.55

AED 79.55 Each (inc. VAT)

RS PRO AV Adapter, Male HDMI to Female DVI-D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

DVI-D

Type

Video

End 1

Male HDMI (1)

End 2

Female DVI-D

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Housing Material

PVC

Body Orientation

Straight

Colour

Black

Country of Origin

China

You may be interested in