Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
VGA
Type
HDMI to VGA Adapter
End 1
Male HDMI (1)
End 2
Female VGA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
150mm
Colour
Black
Distrelec Product Id
30391498
Country of Origin
China
AED 143.54
AED 143.54 Each (ex VAT)
AED 150.72
AED 150.72 Each (inc. VAT)
1
AED 143.54
AED 143.54 Each (ex VAT)
AED 150.72
AED 150.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
VGA
Type
HDMI to VGA Adapter
End 1
Male HDMI (1)
End 2
Female VGA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
150mm
Colour
Black
Distrelec Product Id
30391498
Country of Origin
China