RS PRO Axial Fan, 115 V ac, AC Operation, 2.3m³/min, 18W, 240mA Max, 120 x 120 x 38mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
18W
Maximum Current
240mA
Depth
38mm
Air Flow
2.3m³/min
Dimensions
120 x 120 x 38mm
Termination Type
Wire
Fan Speed
2600rpm
Bearing Type
Ball
Country of Origin
China
AED 177.19
AED 177.19 Each (ex VAT)
AED 186.05
AED 186.05 Each (inc. VAT)
1
AED 177.19
AED 177.19 Each (ex VAT)
AED 186.05
AED 186.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 177.19 |
10 - 99 | AED 173.25 |
100+ | AED 149.52 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
18W
Maximum Current
240mA
Depth
38mm
Air Flow
2.3m³/min
Dimensions
120 x 120 x 38mm
Termination Type
Wire
Fan Speed
2600rpm
Bearing Type
Ball
Country of Origin
China