Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Axial Fan, 115 V ac, AC Operation, 9.8m³/min, 75W, 740mA Max, 225 x 225 x 80mm

RS Stock No.: 255-7327Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

115 V ac

Height

225mm

AC or DC Operation

DC

AC or DC Operation

AC

Power Consumption

64W

Width

225mm

Power Consumption

75W

Depth

89mm

Maximum Current

740mA

Termination Type

Wire

Dimensions

225 x 225 x 80mm

Air Flow

9.8m³/min

Fan Speed

2860rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

AED 709.75

AED 709.75 Each (ex VAT)

AED 745.24

AED 745.24 Each (inc. VAT)

RS PRO Axial Fan, 115 V ac, AC Operation, 9.8m³/min, 75W, 740mA Max, 225 x 225 x 80mm

AED 709.75

AED 709.75 Each (ex VAT)

AED 745.24

AED 745.24 Each (inc. VAT)

RS PRO Axial Fan, 115 V ac, AC Operation, 9.8m³/min, 75W, 740mA Max, 225 x 225 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

115 V ac

Height

225mm

AC or DC Operation

DC

AC or DC Operation

AC

Power Consumption

64W

Width

225mm

Power Consumption

75W

Depth

89mm

Maximum Current

740mA

Termination Type

Wire

Dimensions

225 x 225 x 80mm

Air Flow

9.8m³/min

Fan Speed

2860rpm

Bearing Type

Ball

Country of Origin

China