RS PRO Axial Fan, 12 V dc, DC Operation, 0.11m³/min, 700mW, 60mA Max, IP20, 40 x 40 x 10mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
700mW
Width
40mm
Depth
10mm
Maximum Current
60mA
Termination Type
Wire
Dimensions
40 x 40 x 10mm
Air Flow
0.11m³/min
Noise Level
24dB
Fan Speed
5000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
AED 66.18
AED 66.18 Each (ex VAT)
AED 69.49
AED 69.49 Each (inc. VAT)
1
AED 66.18
AED 66.18 Each (ex VAT)
AED 69.49
AED 69.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 66.18 |
10 - 99 | AED 63.50 |
100+ | AED 52.94 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
700mW
Width
40mm
Depth
10mm
Maximum Current
60mA
Termination Type
Wire
Dimensions
40 x 40 x 10mm
Air Flow
0.11m³/min
Noise Level
24dB
Fan Speed
5000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China