RS PRO Axial Fan, 12 V dc, DC Operation, 0.24m³/min, 2.4W, 230mA Max, 40 x 40 x 20mm
RS Stock No.: 255-7281Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
40mm
Depth
20mm
Maximum Current
230mA
Termination Type
Wire
Dimensions
40 x 40 x 20mm
Air Flow
0.24m³/min
Fan Speed
8100rpm
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
AED 70.09
AED 70.09 Each (ex VAT)
AED 73.59
AED 73.59 Each (inc. VAT)
RS PRO Axial Fan, 12 V dc, DC Operation, 0.24m³/min, 2.4W, 230mA Max, 40 x 40 x 20mm
1
AED 70.09
AED 70.09 Each (ex VAT)
AED 73.59
AED 73.59 Each (inc. VAT)
RS PRO Axial Fan, 12 V dc, DC Operation, 0.24m³/min, 2.4W, 230mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 70.09 |
10 - 99 | AED 67.25 |
100+ | AED 56.07 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
40mm
Depth
20mm
Maximum Current
230mA
Termination Type
Wire
Dimensions
40 x 40 x 20mm
Air Flow
0.24m³/min
Fan Speed
8100rpm
Bearing Type
Ball
Country of Origin
China