RS PRO Axial Fan, 12 V dc, DC Operation, 0.61m³/min, 1.8W, 150mA Max, IP20, 60 x 60 x 25mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
1.8W
Width
120mm
Maximum Current
150mA
Depth
25mm
Termination Type
Wire
Air Flow
0.61m³/min
Dimensions
60 x 60 x 25mm
Noise Level
32dB
Fan Speed
4000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
AED 86.25
AED 86.25 Each (ex VAT)
AED 90.56
AED 90.56 Each (inc. VAT)
1
AED 86.25
AED 86.25 Each (ex VAT)
AED 90.56
AED 90.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 86.25 |
10 - 99 | AED 82.80 |
100+ | AED 69.05 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
1.8W
Width
120mm
Maximum Current
150mA
Depth
25mm
Termination Type
Wire
Air Flow
0.61m³/min
Dimensions
60 x 60 x 25mm
Noise Level
32dB
Fan Speed
4000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China