RS PRO Axial Fan, 12 V dc, DC Operation, 1.04m³/min, 1.8W, 150mA Max, IP20, 80 x 80 x 25mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
1.8W
Width
80mm
Maximum Current
150mA
Depth
25mm
Termination Type
Wire
Air Flow
1.04m³/min
Dimensions
80 x 80 x 25mm
Noise Level
36dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
AED 251.63
AED 251.63 Each (ex VAT)
AED 264.21
AED 264.21 Each (inc. VAT)
1
AED 251.63
AED 251.63 Each (ex VAT)
AED 264.21
AED 264.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 251.63 |
10 - 99 | AED 241.55 |
100+ | AED 201.23 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
1.8W
Width
80mm
Maximum Current
150mA
Depth
25mm
Termination Type
Wire
Air Flow
1.04m³/min
Dimensions
80 x 80 x 25mm
Noise Level
36dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China