RS PRO Axial Fan, 12 V dc, DC Operation, 1.57m³/min, 2.16W, 180mA Max, IP20, 92 x 92 x 25mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
2.16W
Width
92mm
Maximum Current
180mA
Depth
25mm
Termination Type
Wire
Air Flow
1.57m³/min
Dimensions
92 x 92 x 25mm
Noise Level
37dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
AED 186.53
AED 186.53 Each (ex VAT)
AED 195.86
AED 195.86 Each (inc. VAT)
1
AED 186.53
AED 186.53 Each (ex VAT)
AED 195.86
AED 195.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 186.53 |
10 - 99 | AED 179.08 |
100+ | AED 149.26 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
2.16W
Width
92mm
Maximum Current
180mA
Depth
25mm
Termination Type
Wire
Air Flow
1.57m³/min
Dimensions
92 x 92 x 25mm
Noise Level
37dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China