RS PRO Axial Fan, 12 V dc, DC Operation, 1.6m³/min, 4.2W, 350mA Max, 80 x 80 x 38mm
RS Stock No.: 255-7305Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
4.2W
Maximum Current
350mA
Depth
38mm
Air Flow
1.6m³/min
Dimensions
80 x 80 x 38mm
Termination Type
Wire
Fan Speed
4000rpm
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
AED 253.16
AED 253.16 Each (ex VAT)
AED 265.82
AED 265.82 Each (inc. VAT)
RS PRO Axial Fan, 12 V dc, DC Operation, 1.6m³/min, 4.2W, 350mA Max, 80 x 80 x 38mm
1
AED 253.16
AED 253.16 Each (ex VAT)
AED 265.82
AED 265.82 Each (inc. VAT)
RS PRO Axial Fan, 12 V dc, DC Operation, 1.6m³/min, 4.2W, 350mA Max, 80 x 80 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 253.16 |
10 - 99 | AED 242.97 |
100+ | AED 202.54 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
4.2W
Maximum Current
350mA
Depth
38mm
Air Flow
1.6m³/min
Dimensions
80 x 80 x 38mm
Termination Type
Wire
Fan Speed
4000rpm
Bearing Type
Ball
Country of Origin
China