Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Axial Fan, 12 V dc, DC Operation, 2.28m³/min, 6W, 500mA Max, 92 x 92 x 38mm

RS Stock No.: 255-7315Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

9W

Width

92mm

Power Consumption

6W

Depth

38mm

Maximum Current

500mA

Termination Type

Wire

Dimensions

92 x 92 x 38mm

Air Flow

2.28m³/min

Fan Speed

4000rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

AED 169.90

AED 169.90 Each (ex VAT)

AED 178.40

AED 178.40 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 2.28m³/min, 6W, 500mA Max, 92 x 92 x 38mm

AED 169.90

AED 169.90 Each (ex VAT)

AED 178.40

AED 178.40 Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 2.28m³/min, 6W, 500mA Max, 92 x 92 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

9W

Width

92mm

Power Consumption

6W

Depth

38mm

Maximum Current

500mA

Termination Type

Wire

Dimensions

92 x 92 x 38mm

Air Flow

2.28m³/min

Fan Speed

4000rpm

Bearing Type

Ball

Country of Origin

China