RS PRO Axial Fan, 12 V dc, DC Operation, 383.9m³/h, 43.2W, 3.6A Max, 120 x 120 x 38mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
43.2W
Maximum Current
3.6A
Depth
38mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
383.9m³/h
Noise Level
65dB
Fan Speed
5000rpm
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
RS Pro DC Vane Axial High Pressure Fans
Brought to you by RS Pro, this wide range of DC Vane axial fans ensures excellent cooling purposes in high pressure and high static environments. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Motor Polarity Protection
• 24 V dc and 48 V dc versions available
• Compact and robust fan design
• Black Construction
• Excellent and consistent air flow
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
What is the benefit of a vane axial fan?
The RS Pro Vane series of axial fans provide a suitable solution for high static environments. These can include areas and work spaces such as server or networking rooms, desktop computer cases and mobile/telephone enclosures. A vane axial fan will combat the potential issues that may be cause by electrical interference.
Does this fan use ball bearings or sleeve bearings?
This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications, ball bearings are the more common choice. This is mainly due to their longevity and the ability to be mounted and draw/push air in any axis position.
What kind of safety features are available with this fan?
The polarity protection provided with the motor ensures a smooth and consistent operation. A polarity issue can cause the motor to fail, overheat or be internally damaged. Lucky this RS Pro series of fans fully protects against this outcome.
AED 282.40
AED 282.40 Each (ex VAT)
AED 296.52
AED 296.52 Each (inc. VAT)
1
AED 282.40
AED 282.40 Each (ex VAT)
AED 296.52
AED 296.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 282.40 |
5 - 9 | AED 269.59 |
10 - 24 | AED 261.87 |
25+ | AED 254.68 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
43.2W
Maximum Current
3.6A
Depth
38mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
383.9m³/h
Noise Level
65dB
Fan Speed
5000rpm
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
RS Pro DC Vane Axial High Pressure Fans
Brought to you by RS Pro, this wide range of DC Vane axial fans ensures excellent cooling purposes in high pressure and high static environments. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Motor Polarity Protection
• 24 V dc and 48 V dc versions available
• Compact and robust fan design
• Black Construction
• Excellent and consistent air flow
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
What is the benefit of a vane axial fan?
The RS Pro Vane series of axial fans provide a suitable solution for high static environments. These can include areas and work spaces such as server or networking rooms, desktop computer cases and mobile/telephone enclosures. A vane axial fan will combat the potential issues that may be cause by electrical interference.
Does this fan use ball bearings or sleeve bearings?
This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications, ball bearings are the more common choice. This is mainly due to their longevity and the ability to be mounted and draw/push air in any axis position.
What kind of safety features are available with this fan?
The polarity protection provided with the motor ensures a smooth and consistent operation. A polarity issue can cause the motor to fail, overheat or be internally damaged. Lucky this RS Pro series of fans fully protects against this outcome.