Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
150mm
AC or DC Operation
AC
Power Consumption
28W
Width
172mm
Depth
38.5mm
Maximum Current
180mA
Termination Type
Terminal
Air Flow
387.4m³/h
Dimensions
172 x 150 x 38mm
Noise Level
58dB
Fan Speed
3400rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30402685
Country of Origin
China
Product details
RS PRO AC Axial Fans
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan features a fully integrated electronic commutation, and provides a durable and smooth airflow to the device it is cooling.
Features and Benefits:
• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Smooth and efficient air flow
How noisy are these fans?
Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.
What are axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.
AED 465.51
AED 465.51 Each (ex VAT)
AED 488.79
AED 488.79 Each (inc. VAT)
1
AED 465.51
AED 465.51 Each (ex VAT)
AED 488.79
AED 488.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 465.51 |
5 - 9 | AED 446.30 |
10 - 24 | AED 433.63 |
25+ | AED 422.15 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
150mm
AC or DC Operation
AC
Power Consumption
28W
Width
172mm
Depth
38.5mm
Maximum Current
180mA
Termination Type
Terminal
Air Flow
387.4m³/h
Dimensions
172 x 150 x 38mm
Noise Level
58dB
Fan Speed
3400rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30402685
Country of Origin
China
Product details
RS PRO AC Axial Fans
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan features a fully integrated electronic commutation, and provides a durable and smooth airflow to the device it is cooling.
Features and Benefits:
• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Smooth and efficient air flow
How noisy are these fans?
Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.
What are axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.