Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
180mm
AC or DC Operation
AC
Power Consumption
80W
Width
180mm
Depth
65mm
Termination Type
Lead Wire
Dimensions
180 x 180 x 65mm
Air Flow
679.6m³/h
Noise Level
65dB
Fan Speed
3250rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP56
Distrelec Product Id
30405363
Country of Origin
Taiwan, Province Of China
AED 1,548.22
AED 1,548.22 Each (ex VAT)
AED 1,625.63
AED 1,625.63 Each (inc. VAT)
1
AED 1,548.22
AED 1,548.22 Each (ex VAT)
AED 1,625.63
AED 1,625.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,548.22 |
5 - 9 | AED 1,473.94 |
10 - 24 | AED 1,413.35 |
25+ | AED 1,375.29 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
180mm
AC or DC Operation
AC
Power Consumption
80W
Width
180mm
Depth
65mm
Termination Type
Lead Wire
Dimensions
180 x 180 x 65mm
Air Flow
679.6m³/h
Noise Level
65dB
Fan Speed
3250rpm
Direction of Curve
Backward
Bearing Type
Ball
IP Rating
IP56
Distrelec Product Id
30405363
Country of Origin
Taiwan, Province Of China