RS PRO Axial Fan, 24 V dc, DC Operation, 75.1cfm, 7.8W, 0.33A Max, IP68, 80 x 80 x 32mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
7.8W
Width
80mm
Depth
32mm
Maximum Current
0.33A
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
75.1cfm
Noise Level
50.2dB
Fan Speed
6000rpm
Bearing Type
Ball
IP Rating
IP68
Country of Origin
Taiwan, Province Of China
AED 152.36
AED 152.36 Each (ex VAT)
AED 159.98
AED 159.98 Each (inc. VAT)
1
AED 152.36
AED 152.36 Each (ex VAT)
AED 159.98
AED 159.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 152.36 |
10 - 99 | AED 147.21 |
100+ | AED 138.50 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
7.8W
Width
80mm
Depth
32mm
Maximum Current
0.33A
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
75.1cfm
Noise Level
50.2dB
Fan Speed
6000rpm
Bearing Type
Ball
IP Rating
IP68
Country of Origin
Taiwan, Province Of China