Technical Document
Specifications
Brand
RS ProWattage
5 W
Voltage Rating
24 V
Lamp Base
BA15d
Current Rating
200 mA
Diameter
16mm
Lamp Size
T16
Length
54 mm
Lens Colour
Clear
Luminosity
30 lm
Life Hours
3000h
Distrelec Product Id
30419321
Country of Origin
Korea, Republic Of
AED 40.00
AED 8.00 Each (In a Pack of 5) (ex VAT)
AED 42.00
AED 8.40 Each (In a Pack of 5) (inc. VAT)
5
AED 40.00
AED 8.00 Each (In a Pack of 5) (ex VAT)
AED 42.00
AED 8.40 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.00 | AED 40.00 |
50 - 245 | AED 7.35 | AED 36.75 |
250 - 495 | AED 6.55 | AED 32.75 |
500+ | AED 5.75 | AED 28.75 |
Technical Document
Specifications
Brand
RS ProWattage
5 W
Voltage Rating
24 V
Lamp Base
BA15d
Current Rating
200 mA
Diameter
16mm
Lamp Size
T16
Length
54 mm
Lens Colour
Clear
Luminosity
30 lm
Life Hours
3000h
Distrelec Product Id
30419321
Country of Origin
Korea, Republic Of