Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO BA15d Indicator Light, Clear, 24 V ac/dc, 250 mA, 1000h

RS Stock No.: 339-3399Brand: RS PRODistrelec Article No.: 30414310
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Wattage

6 W

Voltage Rating

24 V ac/dc

Lamp Base

BA15d

Current Rating

250 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

45 lm

Life Hours

1000h

Distrelec Product Id

30414310

Country of Origin

China

Product details

T16 BA15d Tubular SBC

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
Stock information temporarily unavailable.

AED 39.85

AED 39.85 1 Pack of 5 (ex VAT)

AED 41.84

AED 41.84 1 Pack of 5 (inc. VAT)

RS PRO BA15d Indicator Light, Clear, 24 V ac/dc, 250 mA, 1000h

AED 39.85

AED 39.85 1 Pack of 5 (ex VAT)

AED 41.84

AED 41.84 1 Pack of 5 (inc. VAT)

RS PRO BA15d Indicator Light, Clear, 24 V ac/dc, 250 mA, 1000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 39.85
10 - 49AED 36.40
50 - 99AED 31.95
100+AED 27.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

6 W

Voltage Rating

24 V ac/dc

Lamp Base

BA15d

Current Rating

250 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

45 lm

Life Hours

1000h

Distrelec Product Id

30414310

Country of Origin

China

Product details

T16 BA15d Tubular SBC

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in