RS PRO BA7s Indicator Light, Clear, 12 V, 100 mA, 5000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA7s
Current Rating
100 mA
Diameter
6.8mm
Lamp Size
T6.8
Length
20 mm
Lens Colour
Clear
Luminosity
6.3 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T6.8 BA7s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
Midget bayonet (BA7s) base
Durable light source
High-quality clear light
AED 31.50
AED 6.30 Each (In a Pack of 5) (ex VAT)
AED 33.08
AED 6.615 Each (In a Pack of 5) (inc. VAT)
5
AED 31.50
AED 6.30 Each (In a Pack of 5) (ex VAT)
AED 33.08
AED 6.615 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 6.30 | AED 31.50 |
250 - 495 | AED 6.15 | AED 30.75 |
500 - 1245 | AED 5.90 | AED 29.50 |
1250+ | AED 5.60 | AED 28.00 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA7s
Current Rating
100 mA
Diameter
6.8mm
Lamp Size
T6.8
Length
20 mm
Lens Colour
Clear
Luminosity
6.3 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T6.8 BA7s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
Midget bayonet (BA7s) base
Durable light source
High-quality clear light