RS PRO BA7s Indicator Light, Clear, 24 V, 125 mA, 5000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
BA7s
Current Rating
125 mA
Diameter
6.8mm
Lamp Size
T6.8
Length
20 mm
Lens Colour
Clear
Luminosity
12.5 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T6.8 BA7s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
Midget bayonet (BA7s) base
Durable light source
High-quality clear light
AED 30.50
AED 6.10 Each (In a Pack of 5) (ex VAT)
AED 32.02
AED 6.405 Each (In a Pack of 5) (inc. VAT)
5
AED 30.50
AED 6.10 Each (In a Pack of 5) (ex VAT)
AED 32.02
AED 6.405 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 6.10 | AED 30.50 |
250 - 495 | AED 5.50 | AED 27.50 |
500 - 1245 | AED 4.80 | AED 24.00 |
1250+ | AED 4.05 | AED 20.25 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
BA7s
Current Rating
125 mA
Diameter
6.8mm
Lamp Size
T6.8
Length
20 mm
Lens Colour
Clear
Luminosity
12.5 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T6.8 BA7s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
Midget bayonet (BA7s) base
Durable light source
High-quality clear light