RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 3000h
RS Stock No.: 360-7878Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWattage
2.6 W
Voltage Rating
130 V
Lamp Base
BA9s
Current Rating
20 mA
Diameter
10mm
Lamp Size
T10
Length
28 mm
Lens Colour
Clear
Luminosity
4.5 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
AED 111.82
AED 11.182 Each (In a Pack of 10) (ex VAT)
AED 117.41
AED 11.741 Each (In a Pack of 10) (inc. VAT)
RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 3000h
10
AED 111.82
AED 11.182 Each (In a Pack of 10) (ex VAT)
AED 117.41
AED 11.741 Each (In a Pack of 10) (inc. VAT)
RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 3000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 11.182 | AED 111.82 |
100 - 490 | AED 10.028 | AED 100.28 |
500 - 990 | AED 8.348 | AED 83.48 |
1000+ | AED 7.822 | AED 78.22 |
Technical Document
Specifications
Brand
RS ProWattage
2.6 W
Voltage Rating
130 V
Lamp Base
BA9s
Current Rating
20 mA
Diameter
10mm
Lamp Size
T10
Length
28 mm
Lens Colour
Clear
Luminosity
4.5 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of