RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 10000h

Technical Document
Specifications
Brand
RS ProWattage
1.2 W
Voltage Rating
24 V
Lamp Base
BA9s
Current Rating
50 mA
Diameter
9mm
Lamp Size
T9
Length
24 mm
Lens Colour
Clear
Luminosity
3.15 lm
Life Hours
10000h
Country of Origin
Korea, Republic Of
AED 43.26
AED 4.326 Each (In a Pack of 10) (ex VAT)
AED 45.42
AED 4.542 Each (In a Pack of 10) (inc. VAT)
10
AED 43.26
AED 4.326 Each (In a Pack of 10) (ex VAT)
AED 45.42
AED 4.542 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 4.326 | AED 43.26 |
100 - 490 | AED 3.914 | AED 39.14 |
500 - 2490 | AED 3.399 | AED 33.99 |
2500+ | AED 2.884 | AED 28.84 |
Technical Document
Specifications
Brand
RS ProWattage
1.2 W
Voltage Rating
24 V
Lamp Base
BA9s
Current Rating
50 mA
Diameter
9mm
Lamp Size
T9
Length
24 mm
Lens Colour
Clear
Luminosity
3.15 lm
Life Hours
10000h
Country of Origin
Korea, Republic Of