RS PRO BA9s Indicator Light, Clear, 24 V, 83 mA, 10000h
RS Stock No.: 577-471Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
BA9s
Current Rating
83 mA
Diameter
9mm
Lamp Size
T9
Length
24 mm
Lens Colour
Clear
Luminosity
6.3 lm
Life Hours
10000h
Country of Origin
Korea, Republic Of
You may be interested in
ABB Indicator Light, 24 VBrand: ABB
AED 10.25Each (ex VAT)
Stock information temporarily unavailable.
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
RS PRO BA9s Indicator Light, Clear, 24 V, 83 mA, 10000h
10
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
RS PRO BA9s Indicator Light, Clear, 24 V, 83 mA, 10000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.67 | AED 56.70 |
100 - 490 | AED 5.092 | AED 50.92 |
500 - 990 | AED 4.252 | AED 42.52 |
1000+ | AED 3.99 | AED 39.90 |
You may be interested in
ABB Indicator Light, 24 VBrand: ABB
AED 10.25Each (ex VAT)
Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
BA9s
Current Rating
83 mA
Diameter
9mm
Lamp Size
T9
Length
24 mm
Lens Colour
Clear
Luminosity
6.3 lm
Life Hours
10000h
Country of Origin
Korea, Republic Of
You may be interested in
ABB Indicator Light, 24 VBrand: ABB
AED 10.25Each (ex VAT)