RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
RS Stock No.: 360-7862Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWattage
2 W
Voltage Rating
48 V
Lamp Base
BA9s
Current Rating
42 mA
Diameter
10mm
Lamp Size
T10
Length
28 mm
Lens Colour
Clear
Luminosity
6.3 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
AED 72.45
AED 7.245 Each (In a Pack of 10) (ex VAT)
AED 76.07
AED 7.607 Each (In a Pack of 10) (inc. VAT)
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
10
AED 72.45
AED 7.245 Each (In a Pack of 10) (ex VAT)
AED 76.07
AED 7.607 Each (In a Pack of 10) (inc. VAT)
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 7.245 | AED 72.45 |
100 - 490 | AED 6.562 | AED 65.62 |
500 - 990 | AED 5.46 | AED 54.60 |
1000+ | AED 5.092 | AED 50.92 |
Technical Document
Specifications
Brand
RS ProWattage
2 W
Voltage Rating
48 V
Lamp Base
BA9s
Current Rating
42 mA
Diameter
10mm
Lamp Size
T10
Length
28 mm
Lens Colour
Clear
Luminosity
6.3 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of