RS PRO Backplane Connector Socket, 1P, 60A, 500 V dc

RS Stock No.: 180-5384Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

60A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Stock information temporarily unavailable.

AED 111.82

AED 11.182 Each (In a Bag of 10) (ex VAT)

AED 117.41

AED 11.741 Each (In a Bag of 10) (inc. VAT)

RS PRO Backplane Connector Socket, 1P, 60A, 500 V dc

AED 111.82

AED 11.182 Each (In a Bag of 10) (ex VAT)

AED 117.41

AED 11.741 Each (In a Bag of 10) (inc. VAT)

RS PRO Backplane Connector Socket, 1P, 60A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 11.182AED 111.82
50 - 90AED 10.132AED 101.32
100 - 190AED 8.925AED 89.25
200+AED 7.98AED 79.80

Technical Document

Specifications

Brand

RS Pro

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

60A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China