RS PRO Bakelite Mounting Plate, 2mm H, 62mm W, 147mm L for Use with RS PRO GRP Enclosure
RS Stock No.: 248-1092Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
62mm
Height
2mm
Length
147mm
Colour
Black
Material
Bakelite
For Use With
RS PRO GRP Enclosure
Country of Origin
India
Stock information temporarily unavailable.
AED 34.81
AED 34.81 Each (ex VAT)
AED 36.55
AED 36.55 Each (inc. VAT)
RS PRO Bakelite Mounting Plate, 2mm H, 62mm W, 147mm L for Use with RS PRO GRP Enclosure
1
AED 34.81
AED 34.81 Each (ex VAT)
AED 36.55
AED 36.55 Each (inc. VAT)
RS PRO Bakelite Mounting Plate, 2mm H, 62mm W, 147mm L for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
62mm
Height
2mm
Length
147mm
Colour
Black
Material
Bakelite
For Use With
RS PRO GRP Enclosure
Country of Origin
India