RS PRO Ball End Hexagon Screwdriver
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Ball End Hexagon
Hex Key Size
4mm
Shape
Straight
Short or Long Arm
Long
Hex Key Type
Hexagon
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Hexagon Ball Drivers
Metric hexagon ball drivers for use in confined spaces and equipment with awkward accessibility
Use at an angle of 25° against reluctant screws, where conventional hex tools cannot be manipulated
The angular access and funnel-like entry of the ball makes blind working easier, eg deep counter bores, etc
Hardened and tempered high grade chrome vanadium steel shafts, polished and lacquered
Stock information temporarily unavailable.
Please check again later.
AED 17.80
Each (ex VAT)
AED 18.69
Each (inc VAT)
1
AED 17.80
Each (ex VAT)
AED 18.69
Each (inc VAT)
1
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Ball End Hexagon
Hex Key Size
4mm
Shape
Straight
Short or Long Arm
Long
Hex Key Type
Hexagon
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Hexagon Ball Drivers
Metric hexagon ball drivers for use in confined spaces and equipment with awkward accessibility
Use at an angle of 25° against reluctant screws, where conventional hex tools cannot be manipulated
The angular access and funnel-like entry of the ball makes blind working easier, eg deep counter bores, etc
Hardened and tempered high grade chrome vanadium steel shafts, polished and lacquered